Ersa 3CA10-9001 Desk Mount 1pc Compact and Durable Design

MPN
3CA10-9001
Brand
Ersa
EAN-13
4003008095029
Order Code
02-9707
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1.7kg 3.9kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £130.39
10+ £125.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Ersa is the manufacturer of the 3CA10-9001 desk mount, a part of their range of soldering accessories. This item is designed to securely mount and support tools on a workspace. Typical applications include providing stability for soldering equipment in electronic repair tasks.
Type Desk mount
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 215 mm x 205 mm
Length 215mm
Weight 1.7kg
Width 205mm

Reviews

Be the first to submit a review

Trustpilot