Ersa 0ICV4005AICXV i-CON VARIO 4 MK2 500W Solder/Desolder Station Antistatic

MPN
0ICV4005AICXV
Brand
Ersa
EAN-13
4003008153019
Order Code
02-9694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2570.39
10+ £2510.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ersa 0ICV4005AICXV soldering/desoldering station is a powerful 500 W tool designed for precise temperature control between 150 - 450 °C. Suitable for both digital and analogue soldering tasks, it ensures efficient heat application for complex electronics work. This versatile station is ideal for professional electronic assembly, repair, and prototyping.
Type Soldering/desoldering station
Output Wattage 500W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Power supply (LOV) mains-powered
Preheat time 9s
Tip Type Long-life

Reviews

Be the first to submit a review

Trustpilot