Easter Opening Hours and Delivery Dates here

Ersa 0IC1105A I-CON 1 Soldering Station 80W 150-450°C i-TOOL MK2

Order Code:

02-9664

Brand: Ersa MPN: 0IC1105A EAN-13: 4003008153699
Qty Unit Price (Inc VAT)
1+ £494.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Ersa 0IC1105A soldering station is an 80 W analogue station suitable for precision electronic work. Operating within a temperature range of 150 to 450 °C, it offers precise temperature control for delicate soldering tasks. Typically used in electronics repair and assembly, this soldering station is ideal for professionals and hobbyists alike.
Type Soldering Station
Analogue / Digital Analogue
Power Output 80W
Max. temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Preheat time 9s
Tip Range Long-life

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot