Ersa 0CA10-5004 Extractor Nozzle 230x85mm 1pc Requires Nozzle Coupling

MPN
0CA10-5004
Brand
Ersa
EAN-13
4003008095241
Order Code
02-9637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £49.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ersa 0CA10-5004 extractor nozzle is a soldering accessory measuring 230 mm by 85 mm. It is designed for efficient extraction of fumes during soldering processes. This single-piece nozzle is ideal for maintaining a clean and safe working environment.
Type Extractor nozzle
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 230 mm x 85 mm
Length 230mm
Weight 0.18kg
Width 85mm

Reviews

Be the first to submit a review

Trustpilot