Ersa 0CA10-5002 Extractor Nozzle 1pc High-Quality Metal Design

MPN
0CA10-5002
Brand
Ersa
EAN-13
4003008095364
Order Code
02-9635
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 02/12/2026

Ersa's 0CA10-5002 extractor nozzle is a soldering accessory designed for efficient fume extraction. It features precise engineering to enhance safety and improve air quality during soldering processes. Typically used in professional electronic assembly environments, it helps protect users from harmful fumes.
Type Extractor nozzle
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 180 mm x 128 mm
Length 180mm
Weight 0.13kg
Width 128mm

Reviews

Be the first to submit a review

Trustpilot