Ersa 0CA10-1001 Multi-purpose Filter 32x32x22mm H13 Particle & Carbon

MPN
0CA10-1001
Brand
Ersa
EAN-13
4003008095340
Order Code
02-9627
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Ersa manufactures the 0CA10-1001 multi-purpose filter, measuring 32 x 32 x 22 mm, as part of their range of soldering accessories. This compact filter is designed to enhance the performance and longevity of various soldering equipment. It is typically used in applications requiring effective filtration to maintain optimal operational conditions.
Type Multi-purpose filter
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W x H) 32 x 32 x 22 mm
Height 22mm
Length 32mm
Weight 2.8kg
Width 32mm

Reviews

Be the first to submit a review

Trustpilot