Ersa 074404/10 Stop Gap Spare Parts for X-Tool Vario 10 pcs

MPN
074404/10
Brand
Ersa
EAN-13
4003008096071
Order Code
02-9595
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.07 £11.11
10+ £10.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The manufacturer, Ersa, offers the 074404/10 Stop gap as part of their soldering accessories. This product, available in a pack of 10 pieces, is designed for bridging gaps during soldering tasks. It is typically used in electronic assembly and repair to ensure precise connections.
Type Stop gap
For Use With ERSA
Dimensions (L x W) 140 mm x 80 mm
Length 140mm
Weight 0.01kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot