Ersa 067100J Replacement Heater Reliable High-Performance Soldering

Image Representative of Range

Ersa 067100J Replacement Heater Reliable High-Performance Soldering

MPN
067100J
Brand
Ersa
EAN-13
4003008054897
Order Code
11-7656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Ersa 067100J replacement heater is a durable component designed for precision electronic soldering, featuring reliable performance and longevity. Manufactured by Ersa, it serves as a critical part in maintaining the efficiency of soldering iron tools. Commonly used in professional electronics repair and manufacturing settings, this heater ensures consistent heat application for intricate soldering tasks.
Type Replacement heater
For Use With ERSA ANALOG 60 soldering station
Dimensions (L x W) 170 mm x 100 mm
Length 170mm
Operating Voltage 24V
Power supply (LOV) via base station
Width 100mm

Reviews

Be the first to submit a review

Trustpilot