Ersa 0105CDJ I-TOOL MK2 Soldering Iron 24V 150W Fast Tip Change

MPN
0105CDJ
Brand
Ersa
EAN-13
4003008153583
Order Code
02-9516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £176.03 £144.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ersa 0105CDJ soldering iron operates at 24 V and 150 W. It features a long-life tip and a temperature range of 150 - 450 °C. It is suitable for precision soldering tasks in electronics and electrical engineering.
Type Soldering iron
Wattage 150W
Voltage 24V
Maximum Temperature 450°C
Min. temperature 150°C
Power supply (LOV) mains-powered
Preheating time 9s
Solder tip type Long-life
WorkingTemperature 450°C

Reviews

Be the first to submit a review

Trustpilot