Ersa 010102J i-Tool Heater 150W Replacement for Soldering Iron

Image Representative of Range

Ersa 010102J i-Tool Heater 150W Replacement for Soldering Iron

MPN
010102J
Brand
Ersa
EAN-13
4003008085488
Order Code
11-7639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £95.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Ersa 010102J is a replacement heater specifically designed for the I-Tool, providing 150 watts of power. Known for its efficiency, this heating element ensures consistent performance for precise soldering tasks. It is ideal for detailed electronic repair and assembly applications.
Type Replacement heater
For Use With ERSA
Dimensions (L x W) 135 mm x 80 mm
Length 135mm
Max. power 150W
Operating Voltage 24V
Power supply (LOV) via base station
Width 80mm

Reviews

Be the first to submit a review

Trustpilot