ERROR

MPN
160017
Brand
Widap
EAN-13
2050005429267
Order Code
20-6621
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Widap 160017 is a high power resistor, specifically designed for applications requiring reliable performance under significant electrical loads. This resistor boasts a resistance value of 8.2 ohms and is capable of dissipating up to 25 watts of power, ensuring robust performance in high-current situations. With a precision tolerance of 1%, it is ideal for use in circuits where stability and accuracy are critical, such as in power supply units and amplifier circuits. Constructed with resistance wire, this component offers high impedance characteristics, making it a suitable choice for reducing current flow and dissipating energy efficiently in industrial and commercial electronic systems.
Type Aluminium Clad Restistor
Resistance 8.2ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot