Ergotron 45-246-026 Ergotron LX Wall Mount Keyboard Arm Silver

MPN
45-246-026
Brand
Ergotron
EAN-13
698833012040
Order Code
71-5162
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £255.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 22/10/2026

Durable polished aluminum construction! The LX Keyboard Arm mounts keyboards to any wall while providing vertical and side-to-side motion. Effortlessly position a keyboard to the most comfortable typing position, seated or standing.

Benefits
- Position your keyboard for maximum comfort and productivity
- Arm extends keyboard tray up to 35" (89 cm); 13" (33 cm) height adjustment
- Ergonomic back-tilt keyboard tray ensures wrists remain in a neutral position during data entry—avoid repetitive-stress injuries while increasing comfort and productivity
- Creates a complete workstation when paired with the LX LCD Arm
- Easy to use—simple installation and effortless operation
- Mouse tray slides out to left or right, depending on user preference
- Ideal for space-constrained spaces—folds to within 3.5" (9 cm) of wall in storage position
- Integrated cable management
  • Comfortable typing
  • More motion
  • Easy adjustment
  • Ergonomic set-up
  • Save space
  • Quality design

Reviews

Be the first to submit a review

Trustpilot