Ergotron 33-334-085 Neo-Flex Notebook Lift Stand Height-adjustable Tiltable

MPN
33-334-085
Brand
Ergotron
EAN-13
0698833009705
Order Code
18-9271
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 35 in stock

Ergotron 33-334-085 is a Neo-Flex Notebook Lift Stand designed to enhance the usability and ergonomics of laptop computing environments. This height-adjustable and tiltable stand effectively elevates the laptop to a comfortable viewing angle, which can reduce strain on the user's neck and shoulders. Incorporating a cooling system, it helps maintain optimal thermal performance by allowing for improved airflow around the device, making it suitable for prolonged use in engineering workstations or office setups. Its robust construction provides a stable platform for laptops, ensuring secure placement and ease of use during engineering tasks that require reliable support for computing equipment. This product is categorised under displays, mounts, and docking stations, highlighting its functionality in enhancing laptop ergonomics and cooling efficiency.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Dimensions (L x W x H) 321 x 260 x 231 mm
Height 231mm
Length 321mm
Weight 2.3kg
Width 260mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot