Erem E147A ESD-Safe Side Cutter and Tip Cutter

MPN
E147A
Brand
Erem
EAN-13
0037103315632
Order Code
85-6109
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £239.01 £237.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/07/2026

The Erem E147A toggle action cutter is made from special tool steel and has a compound action for cutting hard wires with minimal effort.


  • Length 137mm
  • Length of cutting edges 12mm
  • Head width 10.5mm
  • Head thickness 7.2mm
  • Max. cutting capability - copper wire Ø 1.8mm
  • Weight 100g
  • ESD safe
  • Erem type E147A
Type Side Cutters
ESD Safe Yes
Length 137mm
VDE Safe No
For Use With Hard wire
Head width 10.5mm
Material Tool steel

Reviews

Be the first to submit a review

Trustpilot