Equus 591-538 Advance Engine Tester Quick engine diagnostics inspection tool

MPN
591-538
Brand
Equus
EAN-13
4064161473932
Order Code
18-9269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 151 in stock

Equus 591-538 serves as an advanced inspection tool designed for quick diagnostics of engine performance. This engine tester facilitates effective troubleshooting by allowing for rapid identification of mechanical or electrical issues within internal combustion engines, making it indispensable in both automotive repair shops and maintenance facilities. Engineered for durability and precision, the tool provides detailed readings which aid technicians in efficiently pinpointing problems, thereby enhancing maintenance accuracy and reducing service times. Its robust and reliable design caters to a range of vehicle types, offering versatility in various engineering applications where timely engine diagnostics are crucial.
Type Engine quick tester
Height 255mm
Length 55mm
Power Supply 12 V
Product Type Engine quick tester
Rotational speed range 249 to 9990rps
Weight 0.8kg
Width 365mm

Reviews

Be the first to submit a review

Trustpilot