Equip 245320 Sound card external PC Audio & Video enhances sound quality

MPN
245320
Brand
Equip
EAN-13
4015867221730
Order Code
16-2821
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Equip 245320 is an external sound card designed for PC audio and video applications, offering enhanced sound quality in a compact package. This device integrates seamlessly with most personal computers, providing high-fidelity audio output and input capabilities, which are critical for activities such as digital audio workstations, multimedia content creation, and virtual conferencing. Its plug-and-play USB interface ensures compatibility without the need for extensive installation procedures, making it suitable for both portable setups and permanent installations. Engineers and audio professionals will appreciate the card’s ability to deliver superior sound performance, thus meeting the requirements of demanding audio environments.
Interface Headphone jack (3.5 mm)
Type Sound Card, external
Bluetooth Version Not Applicable
Colour Black
Content 1
Depth 51mm
Harmonized System (HS) code 84733020
Height 12mm
Host Interface USB Type-A
Length 51mm
Mac operating systems supported Yes
Plug and Play Yes
Product colour Black
Weight 85g
Width 22mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot