Equip 128953 USB 3.0 hub 4-port black

MPN
128953
Brand
Equip
EAN-13
4015867208465
Order Code
16-2816
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.59 £10.06
10+ £9.68
50+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Equip 128953 is a robust USB 3.0 hub designed specifically for demanding data transfer environments, featuring four ports for enhanced connectivity. This hub falls under the category of USB & Firewire Plugs & Sockets and offers a superior data transfer rate of up to 5 Gbps, making it ideal for applications requiring high-speed data transmission such as digital content creation and large-scale software development. The hub is encased in a sleek black enclosure, providing durability and a compact design for efficient space utilisation. Its compatibility with a range of devices makes it a valuable tool in engineering environments where multiple peripheral connections are necessary, from interfacing various sensors in a test setup to connecting multiple external drives for data redundancy and storage management. The Equip 4 ports USB 3.0 hub ensures stable and efficient connections, catering to both professional and technical users.
Type USB Hub
Interface USB 3.0
Colour Black
Product Type USB 3.0 hub
Data transfer rate 5000 Mbit/s
Depth 102mm
Harmonized System (HS) code 84719000
Height 16mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Housing Material Plastic
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
No. of outputs 4
Package Type Box
Plug and Play Yes
Ports quantity 4
Power source type USB
Power Supply Type via USB
Product colour Black
Quantity per pack 1 pc(s)
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Weight 0.051
Width 23mm

Reviews

Be the first to submit a review

Trustpilot