Equip 128862 USB cable USB-A to USB-B Black 5m

MPN
128862
Brand
Equip
EAN-13
4015867164716
Order Code
16-2813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Equip 128862 is a USB cable assembly featuring a USB-A plug to USB-B plug configuration, with a length of 5.00 metres, designed in a black colour. This cable is commonly utilised in connecting peripheral devices, such as printers and external hard drives, to a host computer, offering reliable data transfer and signal integrity over its extended length. Constructed to facilitate communication between devices with USB interfaces, the Equip 128862 is suitable for office and industrial environments where extended cable runs are necessary without compromising on performance. Its robust construction ensures durability in professional settings, making it an ideal solution for engineers requiring dependable connectivity solutions.
Cable Length 5.00m
Connector 1 USB A
Connector 2 USB B
Colour Black
Type USB cable
AWG 28
AWG wire size 28
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector gender Male/Male
Connector Version straight
Depth 15mm
Harmonized System (HS) code 84733080
Height 5000mm
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Number of shielding layers 2
Package depth 50mm
Package height 275mm
Package Type Bag
Package weight 100g
Package width 175mm
Plug and Play Yes
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 99g
Width 16mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot