Equip 111809 SATA Cable 1x-1x Red 0.30m

MPN
111809
Brand
Equip
EAN-13
4015867166253
Order Code
16-2804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Equip 111809, designated by the manufacturer's part number 111809, is a SATA cable that boasts a robust design tailored for efficient data transmission. This red cable provides a direct 1x-1x connection and measures 0.30 metres in length, ensuring versatility in compact computing environments while maintaining a tidy configuration. Engineered for use in computer systems and storage devices, the cable delivers reliable performance in high-speed data transfer applications, making it essential for tasks such as hard drive or SSD installations. The straightforward connectivity facilitates user-friendly setup, supporting both professional and amateur engineers in maintaining optimal system functionality.
Connector 1 SATA
Connector 2 SATA
Length 0.30m
Colour Red
Type Hard drives Cable
Cable Type SATA II
Cable Use Hard drives
Connection Type SATA
Connector gender Male/Male
Connector Version straight
Harmonized System (HS) code 84733080
No. of A connectors 1
No. of B connections 1
Product colour Red
Product Type Hard drives Cable

Reviews

Be the first to submit a review

Trustpilot