eQ-3 MAX! 99011 Eco Switch

MPN
99011
Brand
eQ-3
EAN-13
4047976990115
Order Code
59-2867

Discontinued


The eQ-3 MAX! Eco Switch makes it possible to switch all rooms to manual mode and reduce the temperature with a single button press when you leave the house or the apartment. When you enter the house or apartment again, you can also set all rooms back to auto mode by pressing a button. The individually set weekly programmes for the rooms are then executed. Communication between MAX! Components is bi-directional. This ensures that the information sent reaches the recipient.

The MAX! Eco Switch is battery-operated. As such it is highly flexible where mounting and selecting a mounting location are concerned. The MAX! Eco switch is mounted and removed very easily using screws or adhesive strips. It is compatible with a number of different surfaces including furniture, brick walls, tiles or glass. Holes or slits do not have to be chiselled out of brick walls. For the operation, a flush-mounting box is not necessary. The frame supplied with the device can be used for wall mounting. It is also possible to integrate the MAX! Eco Switch into existing switches.

What's in the Box?
Caddies
Mounting plate
Batteries
Manual


  • Save on heating costs in all areas with one touch
  • No wiring thanks to battery operation
  • Place anywhere in a room
  • Long battery life of up to 5 years
  • Mounting possible with the included caddy
  • Saving energy in all the rooms with just one touch
  • No wiring thanks to battery operation
  • Easy integration with popular series switch
  • Mounting possible with the included caddy
  • Range: 100m
  • Radio frequency: 868.3MHz
  • Manufacturer's part: eQ-3 MAX! Eco Switch

Trustpilot