eQ-3 154121A0 Homematic IP Wireless Analyzer 868.3 MHz Smart Home

MPN
154121A0
Brand
eQ-3
EAN-13
4047976541218
Order Code
09-0965
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £89.58 £76.14
10+ £74.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The eQ-3 154121A0 Analyzer is manufactured by eQ-3 and provides wireless analysis capabilities. This device is commonly used for monitoring and diagnosing Homematic IP installations. Its compact design supports easy integration into existing setups for efficient performance evaluation.
Type Analyzer
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 26mm
Dimensions (W x H x D) 62 x 112 x 26 mm
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Height 112mm
Hub Required
IP Rating IP20
Max. Range 420m
Power supply (LOV) battery-powered
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Weight 140g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot