Epson V12HA42040 Epson V12HA42040 wireless presentation system HDMI Desktop

MPN
V12HA42040
Brand
Epson
EAN-13
8715946696102
Order Code
72-6749
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £940.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With Epson’s ELPWP2 wireless presentation system, collaborating is easy - just plug-and-play to share content on virtually any display.

Enhancing communication, creativity and collaboration is at the heart of any workspace and team. And now, thanks to Epson's ELPWP2 wireless presentation system, you can enrich this vision. Users can simply turn up, plug in their laptops and start sharing content.

With the ELPWP2, users can collaborate more easily than ever before. Using the compact wireless transmitter it’s easy to share content at the touch of a button; simply launch any program on your laptop and the ELPWP2 makes it easy to show that content on your display - whatever display hardware you are using.

Simply plug the wireless transmitter into the PC or Mac and click on the built-in app to begin transmitting content from the laptop to the display. Alternatively, users can share using Miracast, which is built-in to Windows, Android and Chromebooks. Mobile devices based on Windows, Android, iOS or Chrome can also connect via Epson's free of charge iProjection app.

Up to 4 devices can be displayed simultaneously, and video conferencing systems can also be integrated via the HDMI inputs on the receiver.

The ELPWP2 receiver connects to the display via its HDMI input - meaning it is compatible with any display, regardless of manufacturer or technology.

To ensure security is maintained at all times, the signal between the transmitter and receiver is encrypted using AES encryption, protecting your transmitted content from unauthorised access.

As there is no physical button on the transmitters they can be sanitised after use, for full hygiene protection.
  • Cable-free collaboration
  • Instant multi-screen sharing
  • Display-agnostic
  • Compatibility with all major OSs
  • Miracast built in

Reviews

Be the first to submit a review

Trustpilot