Epson V12H757040DA 1/2.7", CMOS, 1920 x 1080, 30fps, A3, digital

MPN
V12H757040DA
Brand
Epson
EAN-13
8715946610092
Order Code
71-1433
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £570.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Education document camera
This user-friendly document camera contains a range of features for the classroom, making it the ideal partner for Epson education projectors

ELPDC13
Bring lessons to life with this user-friendly document camera and share pictures and objects in Full HD on a large screen for the benefit of the whole class. Bursting with a range of clever features and functionality, teachers can create a dynamic environment to enhance student learning. Benefitting from a lightweight and portable design, it is easy to transport between classrooms.

Display in Full HD
Display images and 3D objects in Full HD with incredible detail for the whole class to see. Thanks to a large A3 shooting area, two full pages from a textbook can be displayed. Smooth video streaming is achieved with impressive clarity and without motion blur at 3 frames per second. Thanks to a 16 x digital zoom and built-in LED light, even intricate detail can be seen. Ideal for science lessons, minute objects can be displayed on a large screen thanks to a microscope attachment.

Added flexibility
Live images and video content, including that stored on a SD card, can be output to multiple displays thanks to parallel video output. Thanks to split-screen functionality, teachers can present two pieces of content side-by-side to help highlight teaching points, such as plant and animal growth. Teachers can maintain student engagement by operating the document camera directly from the projected image at the front of the classroom, including starting and stopping video recordings.

Portable and lightweight
A lightweight and portable design and included soft carry case makes it easy to move between classrooms. With a Kensington lock and security bar, schools and education establishments can have added peace of mind when the camera is unattended or not in use.

Key Features
- Clear, smooth images: Full HD 18p camera and 3-frames-per-second screen refresh rate
- Capture every detail: 16 x digital zoom; one-touch auto focus and freeze function
- Large A3 capture area: Ideal for projecting maps, detailed diagrams and 3D objects
- Illuminate hard-to-see objects: Built-in LED light
- Added peace of mind: Kensington lock and security bar for theft protection

Reviews

Be the first to submit a review

Trustpilot