Epson V12H004X0B Epson ELPLX02S projection lens Pro Series

MPN
V12H004X0B
Brand
Epson
EAN-13
8715946696140
Order Code
72-2574
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16000.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Project supersized images at a short distance with the ELPLX2S ultra short-throw lens. Designed for use with Epson Pro Series1 projectors from 9, lumens to 2, lumens2, this convenient lens makes it easy to display bright, larger-than-life images up to 1" in narrow or space-constrained environments. Featuring a .35 throw ratio, wide lens shift and unique zero offset design, the ELPLX2S offers incredible flexibility to accommodate a variety of projection installations, including low-ceiling, rear-projection and stealth applications. And, with an integrated mount point for Epson's optional ELPEC1 external camera, you can access powerful automated tools to simplify and speed up setup, such as auto color calibration3, screen matching of multiple projectors4, tiling assist5 for edge blends, a stacking assist6 function and more.
  • Project large images at a short distance — lens makes it easy to display larger-than-life images while minimizing shadows and light path obstructions
  • Flexible installation — .35 throw ratio, wide lens shift and zero offset for enhanced convenience
  • Perfect for space-constrained environments — ideal for narrow spaces and rear-projection applications
  • unique zero offset design maximizes display size in areas with low ceilings
  • Engineered for versatility — bring bright, bold projection to locations where you previously could not utilize a projector
  • Mount point for optional ELPEC1 external camera — access powerful tools such as auto color calibration3, screen matching of multiple projectors4, tiling assist5 for edge blends and a stacking assist6 function
  • Compatible with Epson Pro Series1 projectors — works with Epson laser projectors1 from 9, to 2, lumens2
  • Large screen size — project 1" to 1"
  • F-number: 1.9
  • Focal Length: 8 mm
  • WUXGA throw ratio — .35 Lens Shift: Vertical: +45% to +7% (H Center) Horizontal: -15% to +15% (V Center)
  • Native 4K throw ratio — .34 Lens Shift: Vertical: +45% to +68% (H Center) Horizontal: -1% to +1% (V Center)
  • Designed for stealth installations — can easily mount in the ceiling with just the lens protruding for discreet installation
  • Lens neck cover included — for a sleek, seamless look
  • SXGA+ throw ratio — .36 Lens Shift: Vertical: +45% to +55% (H Center) Horizontal: -5% to +5% (V Center)

Reviews

Be the first to submit a review

Trustpilot