Epson V11HA99080 Epson EB-810E Ultra short throw projector 5000 ANSI lumens 3LCD

MPN
V11HA99080
Brand
Epson
EAN-13
8715946718156
Order Code
73-1750
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6960.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/11/2026

EB-81E, Epson’s first 4KE super-ultra-short-throw laser display designed for businesses, hybrid working and immersive spaces
The EB-81E can be placed just centimetres away from a wall to create bright 4KE images up to 16”. It projects content in stunning clarity and offers a low cost, energy efficient large display solution with a convenient and quick set up.

EB-81E's super-ultra-short-throw lens allows discreet positioning close to the wall, enabling presenters free access without casting shadows.

With 5, lumens CLO and 3LCD technology, the EB-81E is bright and vibrant up-to 16", which enables content visibility from all angles and distances. The experience is immersive and it's extremely simple to use.

Versatile wired and wireless connectivity options, including Miracast™ screen mirroring, ensure effortless, multi-device content sharing.

Weighing only 12.3kg, it is highly portable, and the Epson Setting Assistant App makes setup quick and simple. The ideal display solution suitable for different room sizes, combined with flexible installation options.

The EB-81E supports multiple aspect ratios and multi-projector edge-blending for a low cost, seamless, energy efficient ultra-wide display, perfect for video conferencing.

Paired with Epson's Ambient Light Rejection Screen, the EB-81E's image quality could be mistaken for a video wall or LED display, but it is surprisingly affordable and consumes a fraction of the energy.

Reviews

Be the first to submit a review

Trustpilot