Epson V11HA81080 Epson EB-760W Ultra short throw projector 4100 ANSI lumens 3LCD

MPN
V11HA81080
Brand
Epson
EAN-13
8715946715285
Order Code
73-1717
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2906.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Agile UST laser display
Project your vision, with an affordable, large screen display up to 15" that will enhance engagement, learning and productivity.
Whatever the size of class or meeting room, unrestricted and immersive presentations are possible with this bright, clear, compact and affordable display solution.

The EB-76W's bright image, scalable up to 15", is clearly visible from any angle and from a distance, and content can be easiliy shared or streamed directly from multiple devices for the perfect collaborative experience.

The EB-76W's ultra short throw lens allows safe, discreet positioning close to the display, enabling presenters free access to perform without casting shadows.

Versatile wired and wireless connectivity options, including screen mirroring via Miracast, allow participants to effortlessly share content from their PCs or mobile devices. With a connected optional Epson visualiser, documents, presentations or 3D objects can be viewed with incredible detail.

With 4,1 lumens Colour Light Output and Epson 3LCD technology, the display is bright and vibrant up-to 15", clearly visible from all angles and from a distance. The experience is immersive and user-friendly.

Unlike a flat-panel display, there is no heavy, breakable, glass panel to create disruptive, reflected blind spots at certain angles, and teachers are not subjected to LCD panel direct blue light radiation, believed to damage eyes. Paired with a hygienic, antibacterial whiteboard, teachers can annotate presentations with dry-wipe pens, or to save energy, simply use the whiteboard with the display turned off.

Projection also enables flexible display sizes, scalable from 49-15", display sizes can be optimised for each room with one familiar product and at a fixed cost.

  • Scalable HD display for any room 53-15" UST display for unrestricted viewing (no shadows/reflections)
  • Bright and energy efficient laser 4,1lm CLO with 3LCD technology for brighter colours at only 25W
  • Effortless connectivity options Auto-on, wired / wireless display with USB 2A output for smart sticks
  • Simple to use and built to last Virtually maintenance free with 5-year, 12,hr warranty
  • Document camera compatibility Create and record a live, totally immersive lesson or presentation

Reviews

Be the first to submit a review

Trustpilot