Epson V11HA73040 Epson EH-TW6250 Standard throw projector 2800 ANSI lumens 3LCD

MPN
V11HA73040
Brand
Epson
EAN-13
8715946710631
Order Code
73-1389
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2450.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

4K PRO-UHD projector
Enjoy movies, sports and games on the big screen with this afforable, 4K PRO-UHD high-quality home cinema projector with built-in Android TV™.

Make your home centre stage for all the action with this 4K PRO-UHD projector and gaming features. Android TV™ means you can easily stream and cast entertainment to a smart and flexible display solution. Sharp images deep blacks and smooth movement, plus great connectivity, easy set-up and alignment make this projector the ultimate choice for all home entertainment.

Gaming on the big screen
This 4K PRO-UHD home cinema projector can create the big screen experience in your own home, with a lag time of less than 2ms and images reaching up to 5 inches. It can handle the most atmospheric scenes with clearly defined shadow detail and deep blacks, increase brightness with dark gamma uplift for a more enhanced gaming experience.

Simple set up
The compact and lightweight EH-TW625 is easy to move, plus the vertical lens shift, x1.6 zoom and keystone correction ensure it’s fuss free to position the picture. Accessing entertainment is easy with built-in Android TV and a 1.4 HDMI port.

Experience vivid and lifelike images
Epson’s 3LCD technology radiates exceptionally bright yet colourful images by producing an equally high White and Colour Light Output. Even in bright living rooms, this 4K PRO-UHD projector delivers 2,8 lumens and a 35,:1 contrast ratio.

Enjoy up to 15 years of entertainment
With up to 1, hours lifetime on lamps, you could watch a movie every day for up to the next 15 years without having to replace them. Epson projectors are known for their reliability, so you don’t have to worry about missing a minute of your favourite film, game or programme.
  • Enjoy the big screen experience Supersize your gaming, favourite films and sporting events at home
  • Easy to set up x1.6 zoom, horizontal and vertical keystone correction
  • Long-lasting solution Watch 15 years worth of entertainment
  • Affordable, high-tech projector
  • Impressive, bright display Equally high White and Colour Light Output of 2,8 lumens

Reviews

Be the first to submit a review

Trustpilot