Epson V11HA27040 Epson EB-L530U Standard throw projector 5200 ANSI lumens 3LCD

MPN
V11HA27040
Brand
Epson
EAN-13
8715946695334
Order Code
72-6555
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3226.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 14/11/2026

As the market leader in 3LCD technology, Epson continues to improve its high brightness laser projectors with even smaller and more compact display solutions. The EB-L53U delivers even more effective, practical and creative display applications across a number of different industries.

Bright, cost-effective display solutions
Providing bolder, brighter, more engaging and impactful displays even in brightly-lit environments, the EB-L53U offers impressive 5,2-lumen brightness and WUXGA Full HD resolution at an affordable price. This means that users can upgrade to laser performance and reliability, with reduced power consumption, without paying a premium. It also features: 4K input support, detail enhancement technology, edge blending and wide lens shift to fit challenging installation environments. The EB-L53U is capable of up to 5-inch displays, without any reduction in clarity or vivid detail.

Enhanced connectivity
This display solution offers many different ways to connect, show multiple sources simultaneously and present wirelessly. The EB-L53U comes equipped with futureproofed connectivity options including HDMI and HDBaseT with 4K signal support, 5GHz wireless with enterprise security, upgraded Miracast, built-in media player and support for Epson’s ELPWP1 wireless presentation system.
  • 5,2-lumen brightness: Crisp images and bright colours, even in well-lit rooms
  • WUXGA resolution: Sharp Full HD images for excellent clarity
  • Futureproofed connectivity options: 4K input support, HDMI, HDBaseT, integrated Wi-Fi and screen mirroring
  • Easy, flexible installation: Lightweight and compact design with wide lens shift
  • Support social distancing: Scalable display size of up to 5 inches

Reviews

Be the first to submit a review

Trustpilot