Epson V11H982040 Epson EB-X49 3600 ANSI lumens 3LCD XGA (1024x768) White

MPN
V11H982040
Brand
Epson
EAN-13
8715946680750
Order Code
73-0886
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £680.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 31/10/2026

Compact display, optional wireless
Combines the versatility to be positioned just about anywhere with excellent brightness and sharpness, plus low-maintenance performance.

Presentations become effortless, with the sharp, stylish EB-X49, which offers great performance in a remarkably versatile package. Long lamp life and trusted Epson durability offer peace of mind and minimal maintenance.

Bright, vivid content on a large scalable screen
Enjoy large scale presentations with crisp, clear text, as well as compelling imagery and video content, on screen sizes up to 3 inches. 3,6-lumen performance combines with a high contrast ratio of 16,:1 to offer outstanding visual performance, even in well-lit rooms.

Years of uninterrupted meetings
With a lamp life of up to 12, hours in Eco mode.

Installation and placement flexibility
Automatic vertical and manual horizontal keystone correction provide greater flexibility as to where the projector can be placed in the room for distortion-free images and the wide optical zoom adds to the flexibility.

Network and wireless (optional)
Network capability (via RJ45) and optional wireless connectivity mean the EB-X49 can be added to a company network or upgraded for wireless device access at a later stage.

High-quality sound
This projector has a built-in 5W speaker to allow audio content to be heard clearly, without the need for additional external speakers.
  • High-quality bright images: 3LCD technology and equally high White and Colour Light Output
  • Portable: Small and light enough to be carried and used across several rooms
  • Wide connectivity options: Network-enabled and wireless capable
  • Low total cost of ownership: Lamp life up to 12, hours in Eco mode
  • Versatile and flexible control: Project from many sources with HDMI and optional wireless connectivity

Reviews

Be the first to submit a review

Trustpilot