Epson V11H959041 EH-TW7100, 3LCD, 3000 lum, 4K PRO-UHD, 16:9,

MPN
V11H959041
Brand
Epson
EAN-13
8715946670850
Order Code
72-8224
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3375.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 08/11/2026

Accessible 4K experience
An affordable and easy-to-use 4K PRO-UHD projector for creating the big screen experience with a high contract ratio.

Elevate your home entertainment
Get advanced, high-end features at an affordable price with this 4K PRO-UHD projector. With a display that reaches up to 5", you can enjoy the latest 4K content, with superior image quality and a high contrast ratio. Lining up the picture is effortless using lens shift, optical zoom and keystone correction. It's easy to set up, stream content and get sound with built-in speakers or Bluetooth.

The complete picture
Experience bright, vivid colours with this affordable 4K PRO-UHD projector. By delivering an equally high White and Colour Light Output of 3, lumens, it achieves both a high brightness and intense colours. The high contrast ratio of 1,:1 delivers deep blacks and clearly defined shadows, and the frame interpolation gives sharper fast-moving images.

Big screen experience
Feel immersed in your home entertainment with an engaging big screen experience. This projector can create a display size of up to 5", can play 2D and 3D content, and boasts noise-cancelling technology. Lens shift, zoom and keystone correction ensure that your picture is exactly where you want it to be.

Stream content easily
Plug and play 4K content simply by inserting a streaming device into the back of the projector so it's ready to go at a moment's notice. You can also display 4K content from a games console, set-top box, Blu-ray player, tablet or other device via the two HDMI ports. Connect sound bars wirelessly via Bluetooth.

Enjoy up to seven years{s2} of movies
Watch a movie every day on the big screen for the next seven years thanks to its incredibly long lamp life that minimises replacements. Epson projectors are known for their reliability, so you don’t have to worry about missing a minute of your favourite film, game or programme.

See beyond resolution
With Epson's 4K PRO-UHD projectors, you get a holistic approach to image performance over and above the ability to receive, process and project 4K content. Great images are the result of a combination of technologies coming together, including equal colour and white brightness, 3LCD technology, contrast control, HDR1 and colour processing.

Brighter, vivid projection
White brightness alone cannot bring the true colours you see everyday to life. The 3LCD technology found in Epson’s projectors delivers an equally high white and Colour Light Output (CLO), so that you can experience vivid and lifelike images.

Innovations that matter
Epson projectors have a significantly higher colour brightness than 1-chip DLP projectors thanks to 3LCD technology. As such, Epson’s projectors offer up to three times brighter colours, resulting in more vivid and colourful images.

Flicker-free images
1-chip and LED projectors can be subject to the ‘rainbow effect’, which describes how some people can see a disruptive flicker in fast-moving images. Ensuring smooth images, Epson’s projectors use 3LCD technology, which means that the ‘rainbow effect’ can never occur.
  • 4K PRO-UHD for crisp, clear images: Watch native 4K and upscale non-4K content
  • Easy to set up and access content: Stream content by plugging devices into either of the two HDMI ports
  • High-quality and affordable: Flexible features that deliver a 4K experience at an affordable price
  • Engaging big screen experience: Get the best out of movies, sports and gaming
  • Watch a movie a day for seven years: 5, hours lamp life in Eco mode

Reviews

Be the first to submit a review

Trustpilot