Epson V11H871041 Epson EB-2250U Standard throw projector 5000 ANSI lumens 3LCD

MPN
V11H871041
Brand
Epson
EAN-13
8715946628653
Order Code
71-6917
Country of Origin
China

Discontinued by Manufacturer


Our super-bright new business projector offers an outstanding brightness 5, lumens and full HD resolution. The EB-225U is designed to project a scalable image size of up to a 3 inches, and offers connectivity options such as dual HDMI and optional Wi-Fi.

Outstanding quality display of up to 3 inches

Full HD resolution combined with Epson’s 3LCD technology ensures high-quality content has more vivid colours and brighter images. HDMI connectivity guarantees sharper and clearer presentations delivered on a scalable image size of up to 3 inches.

Simple setup and connectivity

The EB-225U offers a wide range of connectivity options, including screen mirroring, wireless LAN (optional) and two HDMI inputs. Setup is easy too, thanks to features including auto-power-on, focus help, keystone correction and screen fit - delivering presentations quickly and efficiently.

Keep costs down

Project for longer with improved reliability and a longer lamp life of up to 1, hours in eco mode.

Home screen

The home screen offers quick and easy access to a variety of useful functions, such as connection sources. Wireless connections can also be made easily using the information on screen.

Gesture Presenter

Change slides by simply moving your hand, making even smarter presentations a reality by liberating the user from their remote control or mouse.

Value-added flexibility

Trustpilot