Epson C31CL28102 TM-U220IID dot matrix printer

MPN
C31CL28102
Brand
Epson
EAN-13
8715946732633
Order Code
70-5637
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £227.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Easy to use
The TM-U220II is a robust, high performance impact receipt printer which is exceptionally easy to use. Featuring drop-in paper load, selectable auto-cutter and clamshell covers for easy access and maintenance, the TM-U220II is very reliable and prints on plain paper in three widths.

Increased memory
An increased buffer allows more orders to be received at the same time, making it ideal for those busy environments where order success is critical. It supports more orders being received from multiple devices, which means that more tickets can be processed in a shorter time, keeping the operation flowing.

High printing speed
The TM-U220II provides high-efficiency throughput. Retailers can hand receipts to customers faster. Restaurant kitchens can receive orders quickly.

Superior versatility
The TM-U220II suits a wide range of needs and applications. Each model in the series is powerful, yet compact enough to fit in confined spaces. In addition, the wall-mounting option frees up valuable counter space in kitchens and other tight locations.

Outstanding compatibility
The TM-U220II printers are designed to be compatible with systems built around predecessor models. These systems can be upgraded simply by dropping in a TM-U220II. Moreover, since the external dimensions are nearly identical, there is no need to change the installation environment.

Distinctive sound
The distinctive printing sound of the TM-U220II makes it stand out among the soundscape of a noisy kitchen environment. This draws attention to incoming orders and reduces the customers' waiting times.
Printing Type Colour
Paper Size Receipt

Reviews

Be the first to submit a review

Trustpilot