Epson C31CJ57112 TM-T88VII (112) 180 x 180 DPI Wired & Wireless Thermal POS pri

MPN
C31CJ57112
Brand
Epson
EAN-13
8715946697093
Order Code
70-5282
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £327.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 115 in stock

High-speed receipt printer

Market-leading1, high-performance and eco-conscious receipt printers, backed by proven reliability

The TM-T88VII is our new high-performance receipt printer range. It features a range of design, connectivity and usability improvements and enhancements to improve the user experience.

Reliable and high-performance
Avoid downtime by choosing proven, reliable hardware from the market leader1. Fast print speeds of 500mm/s and high-quality, printed legible receipts will ensure happy customers.

Backwards compatible
The TM-T88VII is fully compatible with the existing T88V and T88VI software so there are no expensive costs associated with changing business infrastructure. The printer also has same footprint as previous models, meaning no additional costs of having to change the counters/tills.

Eco-conscious
The TM-T88VII demonstrates reduced environmental impacts, with lower noise level, lower power consumption and smaller, more efficient power supply. The printer is now compatible with more eco-friendly, Phenol-free paper.
  • Reliable hardware Backed by our tried and trusted build quality
  • High performance Max print speed 500mm/s
  • Connectivity and interface options USB, Ethernet, USB Host as standard
  • serial, PoweredUSB, options
  • Backwards compatible Fully compatible with the existing T88V and T88VI software
  • Reduced environmental impacts Low power consumption, support for Phenol-free paper
Printing Type Black & White
Paper Size Receipt
Print Resolution 180 x 180 dpi

Reviews

Be the first to submit a review

Trustpilot