Epson C13T16264511 Epson Pen and crossword Multipack 4-colour 16 EasyMail

MPN
C13T16264511
Brand
Epson
EAN-13
8715946638843
Order Code
73-1619
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Reduce your printing costs with XL inks
DURABrite Ultra Inks are available in standard and XL sizes, with page yields displayed clearly on each pack.
Epson offers a choice of standard or extra large (XL) ink cartridges across its latest ink ranges. While standard sized cartridges are great to keep replacement costs low if you print infrequently, XL inks are ideal if you print high volumes.

Save up to 3% ink1 with Epson’s individual ink cartridges
For many years, Epson has given its customers the benefits of individual inks, meaning only the colour used needs to be replaced. We understand that our customers don’t always print equal amounts of each colour, and often colours can run out at different times.
With combined colour cartridges, often ink is wasted as the whole cartridge gets thrown away when just one colour runs out. This means any ink remaining in the other colours gets thrown away too, before it can be used up. With Epson’s individual inks, you only replace the colour used, saving you up to 3% ink1.

Epson inks are optimised for Epson printers
Epson inks have been developed to work hand-in-hand with Epson printers to deliver crisp, smudge-proof text and vibrant photographic images that will last for generations. Genuine Epson inks are produced to stringent, high-quality standards that enable Epson to guarantee the optimum performance of the printer, ink and media.

Reviews

Be the first to submit a review

Trustpilot