Epson C13T05H64010 405XL DURABrite Ultra ink cartridge 1 pc(s) Original High (X

MPN
C13T05H64010
Brand
Epson
EAN-13
8715946673028
Order Code
70-2342
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

MULTIPACK 4-COLOURS 405XL DURABRITE ULTRA INK
Epson's DURABrite Ultra Ink is ideal for producing laser-like, business documents. Thanks to its all-pigment ink system, documents are water, smudge and highlighter resistant and its quick-drying properties make it perfect for duplex printing and there’s an affordable cartridge to suit every type of user with both standard and XL sizes available. Find it easily in store by looking for the Suitcase image.

Reduce your printing costs with XL inks
Take advantage of the cost-effective DURABrite Ultra Inks. Offering great value, the inks are supplied individually so you only ever have to replace the colour used. Plus with XL cartridges, you can print up to 1,100 black and 1,100 colour pages1. Black XXL cartridges are also available for A3 printer models with a yield of 2,200 pages1.

Meet the range
Our all-pigment DURABrite Ultra Ink creates sharp, long-lasting and robust documents that are water, smudge and highlighter resistant. They’re also quick-drying, which minimises the risk of smudging when printing on both sides.

Optimised for Epson printers
Epson inks and papers have been developed to work hand-in-hand with Epson printers to produce the best results time and time again.

The genuine article
Enjoy hassle-free and reliable printing with Epson's genuine inks. We invest in extensive research, high-tech manufacturing facilities and put our products through rigorous tests, to deliver the best quality product to you.
  • A choice of standard and XL cartridge sizes
  • Easily identifiable Suitcase image
  • Convenient, 4-colour multipack
Type Ink cartridge
Colour Multi pack

Reviews

Be the first to submit a review

Trustpilot