Epson C13T05G34010 Ink cartridge T05G3, 405 Original Magenta

MPN
C13T05G34010
Brand
Epson
EAN-13
8715946672397
Order Code
20-9734
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Epson DURABrite Ultra ink is ideal for printing laser-sharp business documents. Thanks to the pigment ink, the documents are smear and water-proof and can be edited immediately with a highlighter. As it dries very quickly, this ink is predestined for double-sided printing. The cartridges are available in standard and XL size – suitable for every print requirement. The "suitcase" image on the packaging makes it quick and easy to find the ink cartridges in stores. Lower printing costs thanks to XL ink cartridges Benefit from the cost-effective DURABrite Ultra ink cartridges. Since these are separate individual cartridges, only the used color has to be replaced at any one time. This saves money. Print up to 1,100 pages in black and 1,100 pages in Farbe1 with XL ink cartridges. An XXL black cartridge is also available for A3 printer models – for printing up to 2,200 pages in black and white 1. Discover the series Our DURABrite Ultra ink delivers crisp, long-lasting documents that are smear and waterproof and can be edited immediately with a highlighter. In addition, the ink dries quickly and is thus ideal for double-sided printing. Optimized for Epson printers Epson inks and papers are specially developed for use with Epson printers and always provide optimum results. Trust the original Enjoy simple and reliable printing with Epson Original inks. We invest a lot in research and high-tech manufacturing facilities and undergo rigorous testing to provide you with the best quality.
Type Ink cartridge
Colour Magenta

Reviews

Be the first to submit a review

Trustpilot