Epson C13S015020 SIDM Black Ribbon Cartridge for

MPN
C13S015020
Brand
Epson
EAN-13
010343600935
Order Code
72-4775
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

An exact fitting ribbon cassette enables easy and user-friendly replacement and does not jump out during printing. Perfect harmonisation between printer mechanism and ribbon transport means uniform distribution of colour which, in turn, ensures a clean and pleasing appearance and also makes ribbon-tightening a thing of the past.
Of course, in the choice of ribbon fabric and mesh thickness, Epson pays special attention to the particular properties of the print head, in order to ensure that the ribbon does not fray and there is no chance of it getting stuck. In addition, costly repairs as a result of defective print heads and cash register breakdowns are avoided.
Likewise, Epson places great emphasis on the choice of ink in which the ribbon is soaked: quality of print out, even distribution of colour along the length of the ribbon and predection of the print head pins from mechanical strain and chemical pollution are the important criteria which influence quality and perfect design.
Over and above the design, Epson places great importance on quality assurance during the production process. In doing so, Epson guarantees excellent product properties at all times and an optimum harmonisation with the main product - the Epson printer.

Reviews

Be the first to submit a review

Trustpilot