Epson C11CJ88401 Epson EcoTank ET-5170 Inkjet A4 4800 x 1200 DPI 37 ppm Wi-Fi

MPN
C11CJ88401
Brand
Epson
EAN-13
8715946689494
Order Code
72-1177
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £621.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 07/10/2026

This multifunction A4 printer delivers ultra-low printing costs and fast print speeds without the hassle of changing cartridges or toners.

Designed for home offices and small businesses this feature-rich A4 printer with fax delivers an ultra-low cost per page and ultra-fast print speeds. Thanks to the 25-sheet front paper tray, 6.1cm LCD touchscreen and 35-page automatic document feeder, you can just keep on printing.

Get more done in less time
Take your home office to the next level with this ultra-fast and efficient printer that can deliver a first page in as little as 7 seconds1.

Feature-rich A4 EcoTank
Print, copy, scan and fax with the ET-517 which features double-sided printing, a 25-sheet front paper tray and 35-page automatic document feeder. It's easy to navigate the extensive range of features with the 6.1cm LCD touchscreen.

Keep on saving
Making a saving every time you print with this EcoTank that delivers an incredibly low cost-per-page. Unlike other printers, EcoTank features large ink tanks that you fill with low-cost ink bottles.

Business-quality printing
The fast drying EcoTank 113 ink series features all pigment inks for smudge, water and highlighter resistant prints. From one set of replacement inks, you can produce up to 7,5 pages in black and 6, in colour

Print from almost anywhere
With Wi-Fi and Wi-Fi Direct, you can send documents to print from smart devices using the Epson iPrint and Smart Panel apps3.

Easy to use and reliable
Filling the ink tanks is simple with the resealable, intuitive and mess-free ink bottles. Epson’s unique Heat-Free PrecisionCore Technology offers improved reliability, reduced downtime and less environmental impact. No warm up time means the first page prints fast uses less power.
  • Ultra-fast print speeds: Up to 17ipm4
  • Ultra-low-cost per page: Economical ink tank system
  • Easy to use front ink tank: Enjoy hassle-free refills with enhanced ink bottles
  • Mobile printing and connectivity: Wi-Fi, Wi-Fi Direct, Ethernet & free mobile printing apps3
  • Designed for business: A4 multifunction printer with fax, 25-sheet front tray, 35-sheet ADF

Reviews

Be the first to submit a review

Trustpilot