Epson C11CJ18401BY Epson EcoTank ET-M2120 Inkjet A4 1440 x 720 DPI 32 ppm Wi-Fi

MPN
C11CJ18401BY
Brand
Epson
EAN-13
8715946670386
Order Code
71-9811
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £440.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Reduce printing costs with this reliable, time-saving and energy-efficient EcoTank which features print, copy, scan and mobile printing.

Discover low printing costs using this EcoTank with print, copy, scan and mobile printing. Offering a cost-efficient solution, one bottle of EcoTank ink is the equivalent of five toner cartridges1. The refillable ink tank printer is durable, fast and energy efficient, and this model features a Micro Piezo printhead and 15-sheet front tray.

Reduce your printing costs
You can save up to €2 over three years2, with the included ink and affordable replacement ink bottles. The economical EcoTank features a large refillable ink tank that you fill with the included ink bottles instead of toner. From the start you have enough ink to print thousands of pages, slashing costs and saving time as you’re not frequently changing toner.

Low cost replacements
Replacement ink is affordable with one bottle of EcoTank ink providing the equivalent of five toners' worth of ink.

Reliable
Giving peace of mind, every EcoTank mono printer comes with a one-year/1,-page warranty.

Save time
Don't waste time changing supplies - with an ink tank system, you can essentially fill it up and forget about it. Printing is fast with no warm-up time and print speeds of 15ppm.

Save energy
Cut energy usage and reduce overheads with an EcoTank mono printer. It can save up to 95%4 in power consumption compared to mono laser printers.

Mobile printing
Print from anywhere in the office with Wi-Fi connectivity and Epson's free mobile printing apps.

Easy to use
This printer with front-facing tank is engineered for mess-free refills.The bottles have an airflow system so squeezing is not necessary during the filling process. Thanks to the front ink level display, it's obvious when it’s finally due for a refill.
  • Reduce your printing costs: 1 ink bottle is the equivalent of 5 toners
  • Reliable and durable: One-year or 1,-page warranty
  • Reduce energy usage: Save up to 95% in power consumption4
  • Fill up and forget: Economical ink tank can print thousands of pages
  • Fast printing and Wi-Fi: Mobile printing, 15ppm print speeds3 and no warm up time

Reviews

Be the first to submit a review

Trustpilot