Epson C11CH70401 4-colour inkjet printer, 3.8 pl, 800 Nozzles

MPN
C11CH70401
Brand
Epson
EAN-13
8715946690698
Order Code
72-3722
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £310.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 125 availableBack-order availability date - 30/10/2026

Take advantage of this high quality, cost-effective, single-function A3+ printer, with dual paper trays, double-sided printing and wireless connectivity options designed for small business.

Get professional-looking prints quickly and without breaking the bank with the high quality, easy-to-use and compact WF-731DTW printer. Its fast print speeds, dual paper trays plus rear paper tray ensure efficiency. Low cost hardware and affordable individual inks make this a low-cost solution for small businesses

Professional A3+ printing
This compact and stylish A3+ printer will meet the needs of even the most demanding home and small office users. It can handle double-sided printing up to A3 and features two paper trays and a rear paper tray.. Furthermore, its PrecisionCore printhead produces high-quality, laser-like prints.

Enhance your productivity
This efficient, reliable and fast model offers A3 double-sided printing and print speeds of 25ppm in black and 12ppm in colour. It’s simple to operate directly thanks to its easy-to-use 6.1cm LCD screen.

Minimise your outgoings
Dramatically reduce your costs with affordable replacement inks supplied individually, so you only replace the colour used. Giving great value for money, cartridges are available in standard, XL and XXL, with the highest yield delivering up to 2,2 pages.

Flexible wireless solutions
Print from anywhere in the office with Wi-Fi connectivity or use Wi-Fi Direct to print from compatible wireless devices without a Wi-Fi network. Plus, with Epson's Smart panel app you can control your printer from your device, printing documents, monitoring and troubleshooting.
  • High-quality A3+ printer: Double-sided A3 printing and dual A3 paper trays
  • Fast business-quality printing: 25ppm in black and 12ppm in colour
  • Cost-effective inks: Individual replacement inks
  • Wireless solutions: Ethernet, Wi-Fi and Wi-Fi Direct
  • Epsons free mobile printing apps: Freedom to print from almost anywhere

Reviews

Be the first to submit a review

Trustpilot