Epson C11CH68401 Epson WorkForce WF-7830DTWF Inkjet A3 4800 x 2400 DPI Wi-Fi

MPN
C11CH68401
Brand
Epson
EAN-13
8715946668406
Order Code
72-2317
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £420.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 469 availableBack-order availability date - 28/10/2026

Think big with this high-quality multifunction with single and double-sided printing, scanning and fax all up to A3. You’ll stride through tasks with print speeds of up to 25ppm¹ in black and a 5 page A3 automatic document feeder (ADF). And that’s not forgetting its cost-effective inks and flexible wireless connectivity solutions such as Scan-to-cloud.

Professional A3 printing

This A3 multifunction printer will meet the needs of even the most demanding home office and small office users. It offers double-sided (duplex) printing, scanning and faxing all up to A3, plus its automatic document feeder can process up to 5 double-sided A3 pages. Furthermore, its PrecisionCore printhead produces high-quality, laser-like prints.

Enhance your productivity

This efficient, reliable and fast model offers A3 double-sided printing and print speeds of 25ppm in black and 12ppm in colour¹. It’s also simple to operate directly thanks to its intuitive user interface and 6.8cm touchscreen.

Minimise your outgoings

Dramatically reduce your costs; this printer is compatible with individual inks which are are 5% more efficient compared to tri-colour cartridges³. Giving great value for money, cartridges are available in standard, XL and XXL, with the highest yield delivering up to 1,1 pages.

Flexible wireless solutions

Print from anywhere in the office with Wi-Fi connectivity or use Wi-Fi Direct to print from compatible wireless devices without a Wi-Fi network. Epson's free mobile printing apps and solutions provide further versatility; Email Print allows you to send items to print from almost anywhere in the world. And with Scan-to-Cloud, you can enjoy the benefits of collaborative working.

- High-quality A3 multifunction: Double-sided print, scan, copy and fax - all up to A3
- Fast business-quality printing: 25ppm in black and 12ppm in colour
- Cost-effective inks: Individual inks are 5% more efficient compared to tri-colour cartridges
- Wireless solutions: Ethernet, Wi-Fi, Wi-Fi Direct and Scan-to-Cloud
- Epson's free mobile printing apps: Freedom to print and scan from almost anywhere

Reviews

Be the first to submit a review

Trustpilot