Epson C11CH25401DA Epson WorkForce WF-110W inkjet printer Colour 5760 x 1440 DPI

MPN
C11CH25401DA
Brand
Epson
EAN-13
8715946670829
Order Code
72-8267
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £387.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

For professionals needing to print on the go, Epson's A4 portable printer provides a high-quality solution. Small and light, this inkjet printer features an integrated battery, an LCD screen, Wi-Fi and Wi-Fi Direct connectivity, and compatibility with Google Cloud Print and Epson iPrint. It's great for printing invoices, contracts and more without worrying about wires.

Portable printing
The WF-11W is Epson's smallest and lightest wireless A4 inkjet printer. It measures just 39x154x61mm and weighs 1.6kg.

Print without a power cable
An in-built battery gives you the power to print 5 pages, which can be topped up simply by recharging it via USB. For even more flexibility, an optional external battery can give you the power to print up to 41 pages.

Convenient
Print wirelessly with compatible solutions such as Google Cloud Print and Epson Connect. Use Epson iPrint app for wireless printing from smartphones and tablets. It can even receive files to print from almost anywhere in the world via Epson Email Print.

High-quality prints
The quality of this printer is reflected in the quality of the printouts. In fact, it is the only portable printer that uses pigment inks for all colours for durable, smudge-free results.

Efficient
The WF-11W delivers an ISO print speed of 7ppm in black and 4ppm in colour and has an ink yield of up to 25 pages in black and 2 in colour. With a 3.7cm LCD screen, it's easy to set-up a Wi-Fi connection without the need for a PC, and to check ink supply levels.
  • Portable printing: Lightweight, compact design
  • Rechargeable battery: Plug into any USB port or recharge with the bundled AC adaptor
  • Wi-Fi & Wi-Fi Direct: Print wirelessly wherever you are
  • Quality results: Pigment inks ensure top results
  • User-friendly: Hassle-free with simple set-up

Reviews

Be the first to submit a review

Trustpilot