Epson C11CG97401 Expression Premium XP-6100, Micro Piezo,

MPN
C11CG97401
Brand
Epson
EAN-13
8715946653648
Order Code
71-7598
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £177.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

Compact and stylish, this all-in-one prints high-quality photos and sharp documents with individual inks and mobile and A4 duplex printing.

Unsightly tech is a thing of the past; this all-in-one looks great from every angle. Also, wherever you chose to place it, the modest footprint ensures it takes up as little space as possible. You can save time and paper too with the dual paper trays and fast, A4 double-sided printing. It's also possible to print on suitable CDs and DVDs.

High quality at a low cost
Forget compromise - with the XP-61 you can produce high-quality photos and text documents from a compact and stylish all-in-one. It’s economical too, with individual ink cartridges for replacing just the colour you’ve used. If printing away from the desk appeals, there is a full suite of mobile printing options available.

Minimise printing costs
To help reduce costs, our XL cartridges provide an economical solution for those who print frequently, letting you print over two times more pages2, compared to standard cartridges. This significantly reduces the cost per page, helping you to save money.

High-quality individual inks
Enjoy the beauty of high-quality photos and crisp, clear text documents with the five-colour Claria Premium dye and pigment ink set. Photos are crystal clear with vibrant colours and deep, rich blacks as Claria Premium incorporates a photo black ink cartridge. It’s economical too, as only the colour used needs to be replaced thanks to individual ink cartridges.

Hassle-free and reliable
Our inks and cartridges undergo extensive research and development so that they work effortlessly together. We also control and monitor every step of the production process with manufacturing in high-tech facilities and rigorous testing.This means that you can relax; our inks are designed to work seamlessly with your printer and produce high-quality and reliable results, whether you're printing text or graphics.

Mobile printing
Print using smart devices with Epson’s free apps, Wi-Fi, and Wi-Fi Direct. Print and scan wirelessly with Epson’s iPrint1 app or try Epson’s Creative Print1 app to print photos from Facebook, create greeting cards and more. And print from almost anywhere in the world by emailing files to the printer with Epson Email Print1.

A4 double-sided printing
It's one of those simple and handy features that often gets taken for granted, but it's surprising just how much paper A4 double-sided printing can save. It's easy to minimise your impact on the environment and reduce your paper costs simply by printing on both sides of a page.

Dual paper trays
Save time with dual paper trays; load one with A4 and another with photo paper, so that you're always ready to press print.

Print on suitable CDs and DVDs
Do you find yourself with a stack of CDs and DVDs without a clue as to what's on them? Get your library of backups under control by printing a beautiful colour picture and text directly on to suitable CDs and DVDs.

6.1cm LCD screen
It's easy to browse through this all-in-one's features thanks to its large and bright LCD screen and intuitive user interface. You can print photos directly from a memory card, copy images or documents and create personalised calendars without the need for a computer.

Delivered to you
Online ink purchases can be conveniently delivered to you at home thanks to EasyMail packaging. What’s great is that we’ve specifically designed the packaging so that it’s compact enough to fit through most letterboxes, for when your post doesn't require a signature. That should prevent unnecessary trips to collect deliveries.
  • Compact all-in-one: Print, scan and copy
  • Mobile printing: Freedom to print and scan from almost anywhere
  • Wi-Fi and Wi-Fi Direct: Wireless printing with or without a network
  • Dual front-loading paper trays: One for A4 and another for photo paper
  • A4 double-sided printing: Save paper and the environment

Reviews

Be the first to submit a review

Trustpilot