Flexible multifuction printer
Compact and stylish, this multifunction printer is sure to impress with individual inks, mobile printing and A4 double-sided printing
This stylish and compact all-in-one looks great from every angle. Discover how easy everyday tasks can be with A4 double-sided printing, an up to 15-sheet front-loading paper cassette, memory card slot and large 6.1cm LCD screen. Print from almost anywhere using Epson's mobile printing1 solutions.
Stylish and space-saving
This affordable model efficiently uses your space combining print, scan and copying facilities in one unit.
Easy to use
The XP-5155 is versatile with Wi-Fi for printing and scanning wirelessly around the home and Wi-Fi Direct for printing without a wireless network. Print photos without a computer using its memory card slot and 6.1cm LCD screen, and use paper efficiently with A4 double-sided printing and minimise refills with the 15-sheet paper cassette.
Flexible wireless solutions
Print, scan and more, directly from your phone or tablet using the Epson Smart Panel app1. Plus, with the Epson Creaive Print app, you can print photos directly from FaceBook, create greeting cards and more.
Affordable solution
Epson’s four-colour 52 ink set provides reliable, vibrant and clear prints with minimal outlay. With a combination of pigment black and dye colour inks it produces defined and colourful prints in addition to reducing your printing costs with affordable, individual inks in standard and XL cartridges.