Epson C11CG19401A2 Epson ET-4750 Inkjet A4 4800 x 1200 DPI 33 ppm Wi-Fi

MPN
C11CG19401A2
Brand
Epson
EAN-13
8715946677125
Order Code
72-1245
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £528.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

Cut your printing costs with Epson’s cartridge-free EcoTank. This 4-in-1 inkjet can reduce printing costs by 9% on average. Delivering an ultra-low-cost per page, it can print 14, pages in black and 11,2 in colour. It has a range of features including Wi-Fi, double-sided printing, a 25 sheet front tray, 3 page ADF, fax and fast 15ppm print speeds.

Ultra-low cost
EcoTank can slash printing costs by 9% on average thanks to its innovative design. It features an ultra-high-capacity ink tank that completely removes the need for cartridges. This model comes with an additional set of ink bottles.

Print thousands of pages
Get more prints between refills. Thanks to the ink included in the box, it can print 14, pages in black and 11,2 in colour.

Discover the next generation of EcoTank
With the ink tank now housed at the front, EcoTank is more compact and easier to use than ever before. Protecting you against leaks and spills, it features an enhanced ink filling system engineered for mess-free refills. The new bottles also incorporate a mechanism to ensure that only the correct colours are inserted.

Business quality features
Produce crisp and clear texts thanks to the PrecisonCore printhead and Epson's genuine dye and pigment inks. Designed for business, it offers fax, a 25-sheet tray, double-sided printing, fast print speeds of 15ppm and a 3 page automatic document feeder (ADF). It's also backed by a one year warranty.

Print from almost anywhere
With Wi-Fi and Wi-Fi Direct, send documents to print from smart devices using the Epson iPrint app. It can even receive files from almost anywhere in the world via Epson Email Print.
  • Ultra-low-cost per page: Reduce ink costs by 9%
  • Thousands of pages worth of ink: Print up to 14, pages in black and 11,2 pages in colour
  • Next generation ink filling system: Enjoy hassle and mess-free refills with the enhanced ink bottles
  • Mobile printing and connectivity: Wi-Fi, Wi-Fi Direct, Ethernet & free mobile printing apps
  • Designed for business: 25 sheet front tray, fax, 3 page ADF and double-sided printing

Reviews

Be the first to submit a review

Trustpilot