Fast, networked 24-pin, 136-column dot matrix printer that offers outstanding reliability and an extremely low TCO.
The LQ-29IIN is a high-volume dot matrix printer designed for fast and reliable printing. Upgrade your existing dot matrix printers to our latest model, which is now Energy Star compliant, and delivers built-in network capability with an incredibly low TCO.
Fast print speedThe LQ-29IIN offers an improved USD (ultra speed draft) speed of 55 characters per second at 1 characters per inch, making a real difference to high-volume print runs such as stock reports and large batches of invoices or freight documents.
Increased reliabilityEpson's dot matrix technology is already mature and very reliable. Building on this, the new printer improves the mean time between failure by 25% to 25, power-on hours, ideal for challenging conditions or where regular maintenance is not practical.
Same consumablesThis printer uses the same ribbons as existing models, so you can upgrade your hardware and continue to use your current ribbon supplies.
Network capabilityThis is a network model which supports both serial and Ethernet connections for enhanced connectivity.
- Fast print speed: USD speed of 55 characters per second at 1 characters per inch
- Increased reliability: Mean time between failure of 25, power-on hours
- Increased number of copies: Now original plus six copies
- Network capability: Supports both serial and Ethernet connections
- Same consumables: Uses the same ribbons as existing models