Fast nine-pin dot matrix printer offering outstanding reliability and an extremely low TCO, as well as network capability.
The FX-219IIN is a network high-volume, low TCO 136-column dot matrix printer designed for faster, more reliable network printing. A contemporary new design and smaller footprint make it an easy upgrade.
Market-leading print speeds¹The FX-219IIN offers an improved USD (ultra speed draft) speed of 738 characters per second at 12 characters per inch, making a real difference to high-volume print runs such as stock reports, large batches of invoices or freight documents.
Outstanding reliabilityBuilding on Epson's established and reliable dot matrix technology, the new range of printers improves the mean time between failures by 25 percent. This delivers 25, of power-on hours, ideal for challenging conditions where regular maintenance is not practical.
Smaller footprintEpson's new range of dot matrix printers has a refreshed design with a smaller footprint - depth has been reduced to just 32mm - making it easy to place into a business environment.
Network capabilityThis is a network model which supports both serial and Ethernet connections for enhanced connectivity.
- Market-leading print speeds1: Complete your high-volume print runs even faster
- Very low TCO: Cheap, long-lasting consumables and low power use
- Even better reliability: Improved by 25 percent to 25, power-on hours
- Smaller footprint: Allows for easy placement within a business environment
- Network capability: Supports both Ethernet and serial connections