Epson C11CD24301A0 Epson LX-1350 dot matrix printer 240 x 144 DPI Colour

MPN
C11CD24301A0
Brand
Epson
EAN-13
8715946540573
Order Code
71-5670
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £607.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/10/2026

With paper handling up to A3 size, the Epson LX-135 is the ideal printer to deal with lighter duties on a larger scale.

This wide-carriage 9-pin printer fits perfectly into a range of environments including data reporting, listings and point-of-sale. It is 337 cps fast, very reliable and cost efficient and has a range of options so you can create the perfect high quality printer to match your changing business requirements.

Flexible working
Handle light duties in style with printing up to A3 size, 5-part forms (1 original + 4 copies) and 337 cps (12cpi) speed.

Get connected
Enjoy no-fuss support for a range of office equipment with auto switching between USB, parallel and serial sources.

Optional extras
Choose from a wide range of options to match changing needs, including a 5 cut-sheet feeder, roll paper holder and wired or wireless networking.

- Wider format
- Fast, reliable 9-pin printing up to A3
- High productivity
- Print up to 337 characters per second (12 cpi)
- Multi-part flexibility
- Print up to 5-part forms (1 original 4 copies)
- Paper handling
- Top, bottom, front and rear paper paths
- Easy connectivity
- Auto switch between USB, parallel, serial sources

Reviews

Be the first to submit a review

Trustpilot