Epson B11B268401 Epson Perfection V39II Flatbed scanner 4800 x 4800 DPI A4 Black

MPN
B11B268401
Brand
Epson
EAN-13
8715946715308
Order Code
72-7257
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Ultra-compact and tidy
The V39's power and connectivity is handled via a single Micro USB to reduce cable clutter and keep your workspace tidy. The device also has a built-in stand for flexible scanning to suit your desk space.

Fast, high-quality results
Thanks to Epson's ReadyScan LED Technology, you can start scanning instantly - no warm-up time is required. Make sure that even your old photos look their best with Epson Easy Photo Fix software, which improves the quality of your scans by removing dust, restoring faded colours and correcting backlight. Even your scanned documents will look great as the V39 comes with a range of enhancement features, enabling you to improve text sharpness and remove unwanted 'bleed-through' from double-sided documents.

Convenient
To make scanning quick and easy, the V39 has four one-touch buttons so you can scan, copy, share and turn your photos and documents into multi-page searchable PDFs at the push of a button. For added versatility, a fully-detachable lid makes scanning of thick books, photo albums and other bound items possible. Scan directly to cloud storage services such as SugarSync and Evernote and easily share your photos with family and friends by scanning straight to Facebook and Picasa.
  • High resolution 48dpi scanning: Produce high-quality photo and document scans
  • Power and connectivity via Micro USB: No need for mains powered ac adapter or separate power cable
  • Integrated stand for upright scanning: Save space on your desk or counter top
  • Four one-touch buttons: Quick scanning to make regular repetitive scanning tasks easier
  • Clever software: Ensure the best quality scans and store and share your photos online

Reviews

Be the first to submit a review

Trustpilot