Epson B11B258401BY 600x600 DPI, A4, CIS, ReadyScan LED, 35

MPN
B11B258401BY
Brand
Epson
EAN-13
8715946686011
Order Code
71-9045
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £598.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Save time with this easy-to-use, wireless, auto-sheet feed scanner with 1.9 cm touchscreen and scan direct features.

Keep your business organised with this high-speed, A4, auto-duplex scanner with auto-sheet feed. Using the large 1.9cm screen and wi-fi you can save your documents directly to where they need to be. Work fast and smart with customisable presets.

No computer necessary
Scanning made easy: with the 1.9cm touchscreen you can scan wirelessly direct to network and cloud folders, email addresses, or attached USB memory stick - no computer required.

Save time
Double-sided scanning in a single pass, 1-sheet auto document feeder and scan speeds of 35ppm/7ipm mean you'll be able to complete your work quickly and save time.

Flexible scanning
Scan direct from the scanner’s touchscreen and create customisable presets and layouts without the need for a computer. You can also scan and share using your PC or Mac, with Epson ScanSmart software or use your phone or tablet with the Epson Smart Panel app.

Intelligent
Intelligent colour and image adjustments - auto crop, skew correction, blank page and background removal with Epson’s Image Processing Technology.

Peace of mind
With inbuilt sensors for paper jams, double-feeding, and dirt-on-glass detection, all documents are kept safe and scanned to the highest quality.

Versatile
Scan anything between 27-49 gsm, including receipts, business cards, plastic cards and more, producing high quality digital files.
  • Wireless scanning: Scan direct to cloud, network folders and email without a PC
  • Intuitive Epson ScanSmart software for the PC and Mac: Previewing, OCR and uploading made easy
  • Efficient: Scan up to 35 ppm / 7 ipm, capturing both sides in one pass
  • Intelligent: Auto crop, skew correction, blank page and background removal
  • Control panel: Easy to use 1.9cm colour LCD touchscreen

Reviews

Be the first to submit a review

Trustpilot